9GV0824P4K01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 878
Unit Price: $206.18000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 2
Unit Price: $175.81917
Datasheet
9G0812P1x0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9G0812P1x0x
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0824P4K01

DigiKey Part Number
1688-2128-ND
Manufacturer
Manufacturer Product Number
9GV0824P4K01
Description
FAN AXIAL 80X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 74.8 CFM (2.09m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0824P4K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
74.8 CFM (2.09m³/min)
Static Pressure
0.690 in H2O (171.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
10.56 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.276 lb (125.19 g)
Current Rating (Amps)
0.440A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes