9G0812P1x0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9G0812P1x0x
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0824P4K011

DigiKey Part Number
1688-1673-ND
Manufacturer
Manufacturer Product Number
9GV0824P4K011
Description
FAN AXIAL 80X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 74.8 CFM (2.09m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0824P4K011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
74.8 CFM (2.09m³/min)
Static Pressure
0.690 in H2O (171.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
10.56 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.276 lb (125.19 g)
Current Rating (Amps)
0.440A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
72$175.81917$12,658.98
Manufacturers Standard Package