Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Position Rectangular Connector
9GA0412P6G023
9GA0412P6G023

9GA0412P6G023

DigiKey Part Number
1688-9GA0412P6G023-ND
Manufacturer
Manufacturer Product Number
9GA0412P6G023
Description
FAN AXL 40X20MM 12VDC RECT CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
47.0dB(A)
RPM
Termination
4 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.078 lb (35.38 g)
Current Rating (Amps)
0.230A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$168.80000$168.80
10$138.45800$1,384.58
25$126.96240$3,174.06
70$117.40543$8,218.38
Manufacturers Standard Package