Similar
Similar

9GA0412H7002 | |
|---|---|
DigiKey Part Number | 9GA0412H7002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412H7002 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.1 CFM (0.199m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.062 lb (28.12 g) |
Width 15.00mm | Current Rating (Amps) 0.060A |
Air Flow 7.1 CFM (0.199m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4015B-165-256 | Same Sky (Formerly CUI Devices) | 478 | 2223-CFM-4015B-165-256-ND | $105.81000 | Similar |
| CFM-4015C-165-256 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4015C-165-256-ND | $53.17667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $87.45489 | $7,870.94 |




