
CFM-4015B-165-256 | |
|---|---|
DigiKey Part Number | 2223-CFM-4015B-165-256-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4015B-165-256 |
Description | DC AXIAL FAN, 40 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.3 CFM (0.204m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 25.6dB(A) |
Series | Power (Watts) 0.96 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 15.10mm | Current Rating (Amps) 0.080A |
Air Flow 7.3 CFM (0.204m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.220 in H2O (55.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.81000 | $105.81 |
| 10 | $85.63500 | $856.35 |
| 25 | $78.09760 | $1,952.44 |
| 50 | $72.69460 | $3,634.73 |
| 100 | $67.60050 | $6,760.05 |
| 480 | $64.12771 | $30,781.30 |

