
9GA0412G7002 | |
---|---|
DigiKey Part Number | 9GA0412G7002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412G7002 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0412G7002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.770 in H2O (191.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 42.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.14000 | $125.14 |
10 | $102.95000 | $1,029.50 |
25 | $94.46600 | $2,361.65 |
90 | $85.72644 | $7,715.38 |