9G1224E1D011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9G1224E1D011
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1224E1D011

DigiKey Part Number
1688-2237-ND
Manufacturer
Manufacturer Product Number
9G1224E1D011
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224E1D011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
118.0 CFM (3.30m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
46.0dB(A)
Power (Watts)
8.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.340A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$351.55000$351.55
21$266.80619$5,602.93
42$253.90810$10,664.14
Manufacturers Standard Package