San Ace 92 Series_92x92mm,38mm,3-wire-leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 92 Series_92x92mm,38mm,3-wire-leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0912G101

DigiKey Part Number
1688-1440-ND
Manufacturer
Manufacturer Product Number
9G0912G101
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0912G101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
110.0 CFM (3.08m³/min)
Static Pressure
0.602 in H2O (149.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
50.0dB(A)
Power (Watts)
13.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
1.10A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$225.34000$225.34
10$184.29200$1,842.92
28$167.01321$4,676.37
56$157.35714$8,812.00
Manufacturers Standard Package