


9ADTU11P0G001 | |
|---|---|
DigiKey Part Number | 1688-9ADTU11P0G001-ND |
Manufacturer | |
Manufacturer Product Number | 9ADTU11P0G001 |
Description | 190X88MM, ACDC, 115V, CENTRIFUGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 190mm Dia Ball 583.0 CFM (16.50m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 88.00mm | |
Air Flow | 583.0 CFM (16.50m³/min) | |
Static Pressure | 4.820 in H2O (1200.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
Power (Watts) | 150W | |
RPM | 4800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 90 ~ 132VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,478.95000 | $5,478.95 |
| 12 | $4,620.02583 | $55,440.31 |










