



109S303 | |
|---|---|
DigiKey Part Number  | 1688-2087-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 109S303  | 
Description  | FAN 172X51MM 230VAC SIDE CUT  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.1 CFM (6.33m³/min) 2 Terminals  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 109S303 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sanyo Denki America Inc.  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Voltage - Rated  | 230VAC  | |
Size / Dimension  | Rectangular/Rounded - 172mm L x 150mm H  | |
Width  | 51.00mm  | |
Air Flow  | 226.1 CFM (6.33m³/min)  | |
Static Pressure  | 0.787 in H2O (196.0 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | Tubeaxial  | |
Features  | -  | |
Noise  | 56.0dB(A)  | |
Power (Watts)  | 25.00W  | |
RPM  | 3500 RPM  | |
Termination  | 2 Terminals  | |
Ingress Protection  | -  | |
Operating Temperature  | -22 ~ 140°F (-30 ~ 60°C)  | |
Approval Agency  | CE, CSA, PSE, TUV, UL  | |
Weight  | 2.3 lbs (1 kg)  | |
Current Rating (Amps)  | 0.270A  | |
Voltage Range  | -  | |
Material - Frame  | Aluminum  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 25000 Hrs @ 60°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,372.50000 | $1,372.50 | 
| 10 | $1,106.98600 | $11,069.86 | 
| 25 | $1,056.66920 | $26,416.73 | 

















