Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 2 Wire Leads
109R0805F4021
109R0805F4021
Summary of SanAce Cooling Systems

109R0805F4021

DigiKey Part Number
1688-2217-ND
Manufacturer
Manufacturer Product Number
109R0805F4021
Description
FAN AXIAL 80X25MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0805F4021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
32.5 CFM (0.910m³/min)
Static Pressure
0.114 in H2O (28.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
26.0dB(A)
Power (Watts)
1.25 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.250A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$130.05000$130.05
10$106.95800$1,069.58
40$93.78200$3,751.28
80$89.30188$7,144.15
Manufacturers Standard Package