Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0624M4011

DigiKey Part Number
1688-1265-ND
Manufacturer
Manufacturer Product Number
109R0624M4011
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
20.0dB(A)
Mfr
Power (Watts)
960 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.040A
Air Flow
12.7 CFM (0.356m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.079 in H2O (19.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0624M40011Sanyo Denki America Inc.01688-9RA0624M40011-ND$108.20013MFR Recommended
109R0624M401Sanyo Denki America Inc.4811688-1264-ND$142.89000Parametric Equivalent
In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/12/2026
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$142.89000$142.89
10$115.38100$1,153.81
25$105.14320$2,628.58