Parametric Equivalent

9RA0624M40011 | |
|---|---|
DigiKey Part Number | 1688-9RA0624M40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0624M40011 |
Description | 60X25MM 24VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 13.2 CFM (0.370m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 17.0dB(A) |
Series | Power (Watts) 0.72 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.030A |
Air Flow 13.2 CFM (0.370m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.059 in H2O (14.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0624M4001 | Sanyo Denki America Inc. | 0 | 1688-9RA0624M4001-ND | $108.20013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $108.20013 | $8,656.01 |

