109P0912F402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 53
Unit Price: $167.09000
Datasheet
9A0924S4021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9A0924S4021
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0912F402

DigiKey Part Number
1688-1205-ND
Manufacturer
Manufacturer Product Number
109P0912F402
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
43.8 CFM (1.23m³/min)
Static Pressure
0.130 in H2O (32.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
30.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UR
Weight
0.331 lb (150.14 g)
Current Rating (Amps)
0.140A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes