9A0924S4021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9A0924S4021
9GA0912F402
9GA0912F402

9GA0912F402

DigiKey Part Number
1688-2361-ND
Manufacturer
Manufacturer Product Number
9GA0912F402
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
-
Power (Watts)
1.68 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$167.09000$167.09
10$137.04200$1,370.42
25$125.66760$3,141.69
60$116.08567$6,965.14
Manufacturers Standard Package