109P0812C601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109P0812C601
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0812C601

DigiKey Part Number
1688-1183-ND
Manufacturer
Manufacturer Product Number
109P0812C601
Description
FAN AXIAL 80X20MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.8 CFM (1.06m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0812C601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
37.8 CFM (1.06m³/min)
Static Pressure
0.185 in H2O (46.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
39.0dB(A)
Power (Watts)
3.48 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.290A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$134.82000$134.82
10$110.84900$1,108.49
40$97.18750$3,887.50
80$92.71650$7,417.32
Manufacturers Standard Package