




109P0412D602 | |
---|---|
DigiKey Part Number | 1688-1082-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412D602 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.9 CFM (0.305m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412D602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.9 CFM (0.305m³/min) | |
Static Pressure | 0.498 in H2O (124.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.93000 | $127.93 |
10 | $105.17500 | $1,051.75 |
25 | $96.50560 | $2,412.64 |
70 | $87.69229 | $6,138.46 |