Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109BF12MC2

DigiKey Part Number
1688-1909-ND
Manufacturer
Manufacturer Product Number
109BF12MC2
Description
FAN BLOWER 120X32MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
21.5 CFM (0.602m³/min)
Static Pressure
0.441 in H2O (110.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
44.0dB(A)
Power (Watts)
3.84 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.604 lb (273.97 g)
Current Rating (Amps)
0.320A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$632.69000$632.69
20$479.84650$9,596.93
40$471.57550$18,863.02
Manufacturers Standard Package