
STR-Y6766A | |
---|---|
DigiKey Part Number | STR-Y6766A-ND |
Manufacturer | |
Manufacturer Product Number | STR-Y6766A |
Description | IC OFFLINE SW FLYBACK TO220F-7 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 18.4kHz ~ 24.4kHz TO-220F-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 15.1 V | |
Voltage - Supply (Vcc/Vdd) | 9.4V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 18.4kHz ~ 24.4kHz | |
Power (Watts) | 140 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 115°C (TA) | |
Package / Case | TO-220-7 (Formed Leads) | |
Supplier Device Package | TO-220F-7 | |
Mounting Type | Through Hole | |
Base Product Number |