SJPL-L4VR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.36583
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.36583
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.36583
Datasheet
SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPL-L4VR

DigiKey Part Number
SJPL-L4VRTR-ND - Tape & Reel (TR)
SJPL-L4VRCT-ND - Cut Tape (CT)
SJPL-L4VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJPL-L4VR
Description
DIODE STANDARD 400V 3A SJP
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$2.36583$4,258.49
3,600$2.19369$7,897.28
5,400$2.10549$11,369.65
9,000$2.05800$18,522.00
Manufacturers Standard Package