
SJPL-L4 | |
---|---|
DigiKey Part Number | SJPL-L4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPL-L4 |
Description | DIODE STANDARD 400V 3A SJP |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $2.36583 | $4,258.49 |
3,600 | $2.19369 | $7,897.28 |
5,400 | $2.10549 | $11,369.65 |
9,000 | $2.05800 | $18,522.00 |