
SJPL-L2V | |
|---|---|
DigiKey Part Number | SJPL-L2V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPL-L2V |
Description | DIODE STANDARD 200V 3A SJP |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.94218 | $3,495.92 |
| 3,600 | $1.79557 | $6,464.05 |
| 5,400 | $1.72042 | $9,290.27 |
| 9,000 | $1.63559 | $14,720.31 |
| 12,600 | $1.63170 | $20,559.42 |


