SJPL-F4VR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.45942
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.45942
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.45942
Datasheet
SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPL-F4VR

DigiKey Part Number
SJPL-F4VRTR-ND - Tape & Reel (TR)
SJPL-F4VRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJPL-F4VR
Description
DIODE STANDARD 400V 1.5A SJP
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.80000$7.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$2.45942$4,426.96
3,600$2.28195$8,215.02
5,400$2.19101$11,831.45
9,000$2.15539$19,398.51
Manufacturers Standard Package