
SJPL-F4VL | |
---|---|
DigiKey Part Number | SJPL-F4VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPL-F4VL |
Description | DIODE STANDARD 400V 1.5A SJP |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1.5 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $2.45942 | $4,426.96 |
3,600 | $2.28195 | $8,215.02 |
5,400 | $2.19101 | $11,831.45 |
9,000 | $2.15539 | $19,398.51 |