


SIM2602M | |
|---|---|
DigiKey Part Number | 1261-SIM2602M-ND |
Manufacturer | |
Manufacturer Product Number | SIM2602M |
Description | IPM - HIGH VOLTAGE 3 PHASE MOTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Parallel 40-DIP LF2971 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.657", 16.70mm), 29 Leads | |
Supplier Device Package | 40-DIP LF2971 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.56000 | $117.56 |
| 10 | $86.14600 | $861.46 |
| 180 | $71.38689 | $12,849.64 |


