Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI-8033JD-TL | |
|---|---|
DigiKey Part Number | SI-8033JD-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-8033JD-TL |
Description | IC REG BUCK 3.3V 1.5A TO263-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 125kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 6.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575D2T-3.3R4G | onsemi | 103 | LM2575D2T-3.3R4GOSCT-ND | $18.33000 | Similar |
| LM2575S-3.3/NOPB | Texas Instruments | 483 | LM2575S-3.3/NOPB-ND | $37.90000 | Similar |
| LM2575SX-3.3/NOPB | Texas Instruments | 621 | LM2575SX-3.3/NOPBCT-ND | $33.71000 | Similar |
| LM2576-3.3WU | Microchip Technology | 0 | LM2576-3.3WU-ND | $14.72000 | Similar |
| LM2576-3.3WU-TR | Microchip Technology | 2,046 | LM2576-3.3WU-CT-ND | $14.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $20.38439 | $32,615.02 |




