
SI-7321M | |
|---|---|
DigiKey Part Number | SI-7321MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-7321M |
Description | IC MTR DRV UNIPOLR 3-5.5V 44HSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 44-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 10V ~ 44V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-SSOP (0.295", 7.50mm Width) + 4 Heat Tabs | |
Supplier Device Package | 44-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $34.97957 | $69,959.14 |

