SARS01V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.90482
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 59
Unit Price: $10.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.28841
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.36583
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37447
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56987
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.28841
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.36583
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37447
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56987
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.50881
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.50881
Datasheet
Diode 800 V 1.2A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARS01V1

DigiKey Part Number
SARS01V1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SARS01V1
Description
DIODE STANDARD 800V 1.2A AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.2A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
18 µs
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
1.2A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SARS01Sanken Electric USA Inc.0SARS01-ND$2.90482Parametric Equivalent
SARS01V0Sanken Electric USA Inc.59SARS01V0CT-ND$10.77000Parametric Equivalent
1N5398-BPMCC (Micro Commercial Components)0353-1N5398-BP-ND$0.28841Similar
1N5398GP-APMCC (Micro Commercial Components)01N5398GP-AP-ND$0.36583Similar
1N5398GP-BPMCC (Micro Commercial Components)0353-1N5398GP-BP-ND$0.37447Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.90482$2,904.82
2,000$2.65884$5,317.68
Manufacturers Standard Package