
FMD-4204S | |
---|---|
DigiKey Part Number | FMD-4204S-ND |
Manufacturer | |
Manufacturer Product Number | FMD-4204S |
Description | DIODE ARRAY GP 400V 20A TO-3PF |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 20A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.04490 | $8,022.45 |