
ES 1FV | |
---|---|
DigiKey Part Number | ES1FV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES 1FV |
Description | DIODE STANDARD 1500V 500MA |
Customer Reference | |
Detailed Description | Diode 1500 V 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.92767 | $4,927.67 |
2,000 | $4.59036 | $9,180.72 |
3,000 | $4.51605 | $13,548.15 |