
ES01FV1 | |
---|---|
DigiKey Part Number | ES01FV1CT-ND - Cut Tape (CT) ES01FV1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ES01FV1 |
Description | DIODE STANDARD 1500V 500MA |
Customer Reference | |
Detailed Description | Diode 1500 V 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.84347 | $2,843.47 |
2,000 | $2.62625 | $5,252.50 |
3,000 | $2.51489 | $7,544.67 |
5,000 | $2.38915 | $11,945.75 |
7,000 | $2.36066 | $16,524.62 |