
EM2B | |
---|---|
DigiKey Part Number | 1261-EM2B-ND |
Manufacturer | |
Manufacturer Product Number | EM2B |
Description | DIODE STANDARD 800V 1.2A |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EM2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85074 | $2,850.74 |