AS01AWK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $1.58593
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $1.39272
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $1.39272
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $1.39272
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $1.39272
Datasheet
Diode 600 V 600mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS01AWK

DigiKey Part Number
AS01AWK-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AS01AWK
Description
DIODE STANDARD 600V 600MA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 600mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
600mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 600 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS01ASanken Electric USA Inc.0AS01A-ND$1.58593Parametric Equivalent
AS01AVSanken Electric USA Inc.0AS01AV-ND$1.39272Parametric Equivalent
AS01AV0Sanken Electric USA Inc.0AS01AV0-ND$1.39272Parametric Equivalent
AS01AV1Sanken Electric USA Inc.0AS01AV1-ND$1.39272Parametric Equivalent
AS01AWSSanken Electric USA Inc.0AS01AWS-ND$1.39272Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$1.39272$13,927.20