
AS01AV1 | |
|---|---|
DigiKey Part Number | AS01AV1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS01AV1 |
Description | DIODE STANDARD 600V 600MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 600mA Through Hole |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 600mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 600 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01A | Sanken Electric USA Inc. | 0 | AS01A-ND | $1.58593 | Parametric Equivalent |
| AS01AV | Sanken Electric USA Inc. | 0 | AS01AV-ND | $1.39272 | Parametric Equivalent |
| AS01AV0 | Sanken Electric USA Inc. | 0 | AS01AV0-ND | $1.39272 | Parametric Equivalent |
| AS01AWK | Sanken Electric USA Inc. | 0 | AS01AWK-ND | $1.39272 | Parametric Equivalent |
| AS01AWS | Sanken Electric USA Inc. | 0 | AS01AWS-ND | $1.39272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.39272 | $16,712.64 |


