
ZW-11-10-T-S-500-227 | |
|---|---|
DigiKey Part Number | 612-ZW-11-10-T-S-500-227-ND |
Manufacturer | |
Manufacturer Product Number | ZW-11-10-T-S-500-227 |
Description | "FLEXIBLE BOARD STACKING HEADER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.103" (2.616mm) | |
Length - Stack Height | 0.500" (12.700mm) | |
Length - Tail | 0.227" (5.766mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |

