
ZLTMM-110-03-G-D-325 | |
|---|---|
DigiKey Part Number | 612-ZLTMM-110-03-G-D-325-ND |
Manufacturer | |
Manufacturer Product Number | ZLTMM-110-03-G-D-325 |
Description | 2.00 MM SHROUDED VARIABLE STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.100" (2.54mm) | |
Contact Length - Post | - | |
Overall Contact Length | 0.535" (13.59mm) | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.56000 | $51.56 |

