cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLTMM-105-65-G-D-328

DigiKey Part Number
612-ZLTMM-105-65-G-D-328-ND
Manufacturer
Manufacturer Product Number
ZLTMM-105-65-G-D-328
Description
2.00 MM SHROUDED VARIABLE STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Overall Contact Length
0.413" (10.49mm)
Insulation Height
0.328" (8.33mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.85000$43.85
Manufacturers Standard Package