Parametric Equivalent

ZF1-21-01-T-WT | |
|---|---|
DigiKey Part Number  | 612-ZF1-21-01-T-WT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZF1-21-01-T-WT  | 
Description  | 1.00 MM ZERO INSERTION FORCE FLA  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Flat Flex Type  | FFC  | |
Mounting Type  | Surface Mount, Right Angle  | |
Connector/Contact Type  | Contacts, Bottom  | |
Number of Positions  | 21  | |
Pitch  | 0.039" (1.00mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.30mm  | |
Height Above Board  | 0.118" (3.00mm)  | |
Locking Feature  | Slide Lock  | |
Cable End Type  | Straight  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Housing Material  | Liquid Crystal Polymer (LCP)  | |
Actuator Material  | Polyphenylene Sulfide (PPS)  | |
Features  | Solder Retention, Zero Insertion Force (ZIF)  | |
Voltage Rating  | -  | |
Operating Temperature  | -55°C ~ 105°C  | |
Material Flammability Rating  | UL94 V-2  | |
Current Rating (Amps)  | -  | |
Contact Finish Thickness  | -  | |
Housing Color  | Natural  | |
Actuator Color  | Black  | |
Mating Cycles  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | $15.09300 | $301.86 | 

