cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPS-10-03.5-S-V-S-W-TR

DigiKey Part Number
612-UMPS-10-03.5-S-V-S-W-TR-ND
Manufacturer
Manufacturer Product Number
UMPS-10-03.5-S-V-S-W-TR
Description
CONN RCPT 10POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPS-10-03.5-S-V-S-W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
10
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
450$45.19844$20,339.30