TW-30-07-G-D-563-SM-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-30-07-G-D-563-SM-P

DigiKey Part Number
TW-30-07-G-D-563-SM-P-ND
Manufacturer
Manufacturer Product Number
TW-30-07-G-D-563-SM-P
Description
CONN HDR 60POS 0.079 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TW-30-07-G-D-563-SM-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
60
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.751" (19.075mm)
Length - Post (Mating)
0.120" (3.048mm)
Length - Stack Height
0.563" (14.300mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$119.28000$119.28
10$112.91400$1,129.14
25$108.67120$2,716.78
50$105.97900$5,298.95
100$79.38220$7,938.22
250$70.48976$17,622.44
500$69.95228$34,976.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.