
| TW-16-02-L-T-160-100 | |
|---|---|
| DigiKey Part Number | 612-TW-16-02-L-T-160-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | TW-16-02-L-T-160-100 | 
| Description | CONN BRD STACK 2.00 48POS | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 48 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TW-16-02-L-T-160-100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 48 | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 3 | |
| Row Spacing | 0.079" (2.00mm) | |
| Length - Overall Pin | 0.377" (9.576mm) | |
| Length - Post (Mating) | 0.117" (2.972mm) | |
| Length - Stack Height | 0.160" (4.064mm) | |
| Length - Tail | 0.100" (2.540mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $57.84000 | $57.84 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China