Connector Header Through Hole 84 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-142-14-G-D

DigiKey Part Number
SAM1052-42-ND
Manufacturer
Manufacturer Product Number
TSW-142-14-G-D
Description
CONN HEADER VERT 84POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 84 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-142-14-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.60000$96.60
10$82.10800$821.08
100$69.78980$6,978.98
500$62.30318$31,151.59
1,000$59.33292$59,332.92
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1020
Unit Price: $97.26000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: $110.99000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 160
Unit Price: $111.15000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 160
Unit Price: $106.88000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: $104.82000