84 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-142-L-D-PE

DigiKey Part Number
SAM1007-42-ND
Manufacturer
Manufacturer Product Number
BCS-142-L-D-PE
Description
CONN RCPT 84POS 0.1 GOLD PCB
Customer Reference
Detailed Description
84 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-142-L-D-PE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
0.128" (3.25mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.6A per Contact
Voltage Rating
475VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 273
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$109.43000$109.43
10$93.01000$930.10
100$79.05550$7,905.55
500$70.57598$35,287.99
1,000$67.21183$67,211.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 2067
Unit Price: $96.93000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $125.71000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $123.40000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 141
Unit Price: $121.10000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 141
Unit Price: $118.80000