TS-125-G-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-125-G-A

DigiKey Part Number
SAM1111-25-ND
Manufacturer
Manufacturer Product Number
TS-125-G-A
Description
CONN HEADER VERT 25POS 2.54MM
Customer Reference
Detailed Description
25 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TS-125-G-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
25
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 216
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.35000$61.35
10$52.14900$521.49
100$44.32270$4,432.27
500$44.03680$22,018.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 5781
Unit Price: $55.97000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: $74.32000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 85
Unit Price: $72.20000
CONN HEADER VERT 29POS 2.54MM
In-Stock: 0
Unit Price: $70.08000
CONN HEADER VERT 28POS 2.54MM
In-Stock: 50
Unit Price: $67.88000