
TS-124-G-A | |
|---|---|
DigiKey Part Number | SAM1111-24-ND |
Manufacturer | |
Manufacturer Product Number | TS-124-G-A |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | 24 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-124-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.96000 | $137.96 |
| 10 | $117.27100 | $1,172.71 |
| 100 | $99.68820 | $9,968.82 |
| 500 | $88.99676 | $44,498.38 |













