24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-124-G-2

DigiKey Part Number
SAM1115-24-ND
Manufacturer
Manufacturer Product Number
SS-124-G-2
Description
CONN RCPT 24POS 0.1 GOLD PCB
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-124-G-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Value Added Item
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$65.44000$65.44
10$55.62700$556.27
100$47.28180$4,728.18
500$42.20820$21,104.10
1,000$40.19549$40,195.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1247
Unit Price: $55.66000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $82.22000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: $79.91000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $77.53000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $75.06000