Connector Header Through Hole 34 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-134-01-T-S

DigiKey Part Number
SAM1178-34-ND
Manufacturer
Manufacturer Product Number
TMM-134-01-T-S
Description
CONN HEADER VERT 34POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-134-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 316
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.58000$24.58
10$20.85800$208.58
100$17.72640$1,772.64
500$15.82278$7,911.39
1,000$15.06779$15,067.79
5,000$13.45180$67,259.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2MM
In-Stock: 431
Unit Price: $21.95000
CONN HEADER VERT 49POS 2MM
In-Stock: 0
Unit Price: $33.54000
CONN HEADER VERT 48POS 2MM
In-Stock: 50
Unit Price: $32.97000
CONN HEADER VERT 47POS 2MM
In-Stock: 0
Unit Price: $32.31000
CONN HEADER VERT 46POS 2MM
In-Stock: 0
Unit Price: $31.73000