34 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-134-02-L-SV

DigiKey Part Number
SAM1238-34-ND
Manufacturer
Manufacturer Product Number
MMS-134-02-L-SV
Description
CONN RCPT 34POS 0.079 GOLD SMD
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-134-02-L-SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$90.11000$90.11
10$76.57500$765.75
100$65.08470$6,508.47
500$58.10250$29,051.25
1,000$55.33267$55,332.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 40POS 0.079 GOLD SMD
In-Stock: 215
Unit Price: $75.72000
CONN RCPT 39POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $101.95000
CONN RCPT 38POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $99.56000
CONN RCPT 37POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $97.18000
CONN RCPT 36POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $94.88000