TMM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-129-01-G-S-SM

DigiKey Part Number
SAM1168-29-ND
Manufacturer
Manufacturer Product Number
TMM-129-01-G-S-SM
Description
CONN HEADER SMD 29POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 29 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-129-01-G-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.45000$41.45
10$35.24500$352.45
100$29.95390$2,995.39
500$28.68774$14,343.87
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 134
Unit Price: $50.91000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: $66.00000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: $64.78000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: $63.55000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: $62.41000