TLE-1xx-01-G-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-160-01-G-DV

DigiKey Part Number
SAM1251-60-ND
Manufacturer
Manufacturer Product Number
TLE-160-01-G-DV
Description
CONN RCPT 120POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLE-160-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Factory Stock: 296
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$141.39000$141.39
10$133.79900$1,337.99
25$128.82280$3,220.57
50$125.64100$6,282.05
100$91.70150$9,170.15
250$80.36156$20,090.39
500$74.20972$37,104.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 118POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 116POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 114POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 112POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 110POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: